MIC841HYC5-TR Microchip, Dual Comparator, Open Drain, Push-Pull O/P, 12μs 1.5 → 5.5 V 5-Pin SC-70

RS tootekood: 910-1792PBränd: MicrochipTootja Part nr.: MIC841HYC5-TR
brand-logo
Kuva kõik kategoorias Comparators

Tehnilised dokumendid

Spetsifikatsioonid:

Comparator Type

Dual

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain, Push-Pull

Number of Channels per Chip

2

Typical Response Time

12µs

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Dimensions

1.8 x 1.15 x 0.8mm

Length

1.8mm

Width

1.15mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Comparators, Micrel

Comparators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 17,85

tk (rullis) (ilma käibemaksuta)

€ 22,13

tk (rullis) (koos käibemaksuga)

MIC841HYC5-TR Microchip, Dual Comparator, Open Drain, Push-Pull O/P, 12μs 1.5 → 5.5 V 5-Pin SC-70
Valige pakendi tüüp

€ 17,85

tk (rullis) (ilma käibemaksuta)

€ 22,13

tk (rullis) (koos käibemaksuga)

MIC841HYC5-TR Microchip, Dual Comparator, Open Drain, Push-Pull O/P, 12μs 1.5 → 5.5 V 5-Pin SC-70

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Comparator Type

Dual

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain, Push-Pull

Number of Channels per Chip

2

Typical Response Time

12µs

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Dimensions

1.8 x 1.15 x 0.8mm

Length

1.8mm

Width

1.15mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Comparators, Micrel

Comparators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada