Technical Document
Specifications
Brand
MicrochipComparator Type
Micropower
Mounting Type
Surface Mount
Package Type
TDFN
Output Type
Push-Pull
Number of Channels per Chip
1
Pin Count
6
Typical Single Supply Voltage
1.5 → 5.5 V
Country of Origin
China
€ 3,395.00
€ 0.679 Each (On a Reel of 5000) (Exc. Vat)
€ 4,209.80
€ 0.842 Each (On a Reel of 5000) (inc. VAT)
5000
€ 3,395.00
€ 0.679 Each (On a Reel of 5000) (Exc. Vat)
€ 4,209.80
€ 0.842 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipComparator Type
Micropower
Mounting Type
Surface Mount
Package Type
TDFN
Output Type
Push-Pull
Number of Channels per Chip
1
Pin Count
6
Typical Single Supply Voltage
1.5 → 5.5 V
Country of Origin
China