Microchip PAC1934T-I/JQ, Current Monitor 16-Pin, UQFN

RS Stock No.: 179-4011Brand: MicrochipManufacturers Part No.: PAC1934T-I/JQ
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

±0.1mV

Package Type

UQFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Product Height

0.5mm

Product Length

4mm

Product Width

4mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 23.50

€ 2.35 Each (In a Pack of 10) (Exc. Vat)

€ 28.67

€ 2.867 Each (In a Pack of 10) (inc. VAT)

Microchip PAC1934T-I/JQ, Current Monitor 16-Pin, UQFN
Select packaging type

€ 23.50

€ 2.35 Each (In a Pack of 10) (Exc. Vat)

€ 28.67

€ 2.867 Each (In a Pack of 10) (inc. VAT)

Microchip PAC1934T-I/JQ, Current Monitor 16-Pin, UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 20€ 2.35€ 23.50
30+€ 2.30€ 23.00

Technical Document

Specifications

Offset Voltage

±0.1mV

Package Type

UQFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4 x 4 x 0.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Product Height

0.5mm

Product Length

4mm

Product Width

4mm

Country of Origin

United States