Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
32MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Height
1.5mm
Number of LIN Channels
0
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Pulse Width Modulation
1 (2 x 16 bit)
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
4.9mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Päritoluriik
Thailand
€ 15,00
€ 1,50 tk (pakis 10) (ilma käibemaksuta)
€ 18,30
€ 1,83 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 15,00
€ 1,50 tk (pakis 10) (ilma käibemaksuta)
€ 18,30
€ 1,83 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 20 | € 1,50 | € 15,00 |
30+ | € 1,45 | € 14,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
32MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Height
1.5mm
Number of LIN Channels
0
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Pulse Width Modulation
1 (2 x 16 bit)
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
4.9mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Päritoluriik
Thailand