Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC12F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
256 B
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Maximum Operating Temperature
+125 °C
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
10.16mm
Number of ADC Units
1
Height
5.08mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Pulse Width Modulation
1 (1 Channel)
Width
0.28in
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Dimensions
0.4 x 0.28 x 0.2in
Päritoluriik
Thailand
Toote üksikasjad
PIC12F1822/1840 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1822/1840 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.
€ 7,60
€ 1,90 tk (pakis 4) (ilma käibemaksuta)
€ 9,42
€ 2,356 tk (pakis 4) (koos käibemaksuga)
Standard
4
€ 7,60
€ 1,90 tk (pakis 4) (ilma käibemaksuta)
€ 9,42
€ 2,356 tk (pakis 4) (koos käibemaksuga)
Standard
4
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
4 - 16 | € 1,90 | € 7,60 |
20 - 44 | € 1,80 | € 7,20 |
48 - 196 | € 1,75 | € 7,00 |
200+ | € 1,65 | € 6,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC12F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
256 B
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Maximum Operating Temperature
+125 °C
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
10.16mm
Number of ADC Units
1
Height
5.08mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Pulse Width Modulation
1 (1 Channel)
Width
0.28in
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Dimensions
0.4 x 0.28 x 0.2in
Päritoluriik
Thailand
Toote üksikasjad
PIC12F1822/1840 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1822/1840 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.