Microchip, 8bit PIC, PIC12F Microcontroller, 8MHz, 1K Flash, 8-Pin SOIC

RS tootekood: 623-0112Bränd: MicrochipTootja Part nr.: PIC12F510-I/SN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

8MHz

RAM Size

38 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

ADCs

3 x 8 bit

Width

3.9mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.9mm

Toote üksikasjad

PIC12F510 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F510 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 2 MIPS, up to 1.5 Kbytes program memory with data memory of up to 38 bytes SRAM. On board is a configurable RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,10

€ 1,10 tk (ilma käibemaksuta)

€ 1,36

€ 1,36 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC12F Microcontroller, 8MHz, 1K Flash, 8-Pin SOIC
Valige pakendi tüüp

€ 1,10

€ 1,10 tk (ilma käibemaksuta)

€ 1,36

€ 1,36 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC12F Microcontroller, 8MHz, 1K Flash, 8-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

8MHz

RAM Size

38 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

ADCs

3 x 8 bit

Width

3.9mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.9mm

Toote üksikasjad

PIC12F510 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F510 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 2 MIPS, up to 1.5 Kbytes program memory with data memory of up to 38 bytes SRAM. On board is a configurable RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more