Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1K EPROM, 18-Pin PDIP

RS Stock No.: 831-450Brand: MicrochipManufacturers Part No.: PIC16C71-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

36 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 6 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

23.495 x 7.112 x 3.81mm

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

0

Width

7.112mm

Instruction Set Architecture

RISC

ADCs

4 x 8 bit

Length

23.5mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16C71/710/711/715 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.

Features

35 Instructions
8 Level Hardware Stack
RC Oscillator
13 I/O Pins
One 8-bit Timer
4 Channel 8-bit Analogue-to-Digital Converter
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) – Except PIC16C71 Model
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 6.90

€ 6.90 Each (Exc. Vat)

€ 8.56

€ 8.56 Each (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1K EPROM, 18-Pin PDIP
Select packaging type

€ 6.90

€ 6.90 Each (Exc. Vat)

€ 8.56

€ 8.56 Each (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1K EPROM, 18-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

36 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 6 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

23.495 x 7.112 x 3.81mm

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

0

Width

7.112mm

Instruction Set Architecture

RISC

ADCs

4 x 8 bit

Length

23.5mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16C71/710/711/715 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.

Features

35 Instructions
8 Level Hardware Stack
RC Oscillator
13 I/O Pins
One 8-bit Timer
4 Channel 8-bit Analogue-to-Digital Converter
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) – Except PIC16C71 Model
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in