Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1K EPROM, 18-Pin PDIP

RS tootekood: 234-0530Bränd: MicrochipTootja Part nr.: PIC16C711-04/P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Dimensions

23.495 x 7.112 x 3.81mm

Height

3.81mm

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Width

7.112mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

ADCs

4 x 8 bit

Length

23.5mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Toote üksikasjad

PIC16C71/710/711/715 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 3,70

€ 3,70 tk (ilma käibemaksuta)

€ 4,59

€ 4,59 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1K EPROM, 18-Pin PDIP
Valige pakendi tüüp

€ 3,70

€ 3,70 tk (ilma käibemaksuta)

€ 4,59

€ 4,59 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1K EPROM, 18-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Dimensions

23.495 x 7.112 x 3.81mm

Height

3.81mm

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Width

7.112mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

ADCs

4 x 8 bit

Length

23.5mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Toote üksikasjad

PIC16C71/710/711/715 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada