Microchip, 8bit PIC, PIC16C Microcontroller, 24MHz, 8K EPROM, 28-Pin SOIC

RS tootekood: 379-2768PBränd: MicrochipTootja Part nr.: PIC16C745-I/SO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

1 x Device

Number of PWM Units

2 x 10 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.35 → 5.25 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 8 bit

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Toote üksikasjad

PIC16C745/765 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C745/765 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 6 MIPS, 14 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,80

€ 4,80 tk (torus) (ilma käibemaksuta)

€ 5,95

€ 5,95 tk (torus) (koos käibemaksuga)

Microchip, 8bit PIC, PIC16C Microcontroller, 24MHz, 8K EPROM, 28-Pin SOIC
Valige pakendi tüüp

€ 4,80

€ 4,80 tk (torus) (ilma käibemaksuta)

€ 5,95

€ 5,95 tk (torus) (koos käibemaksuga)

Microchip, 8bit PIC, PIC16C Microcontroller, 24MHz, 8K EPROM, 28-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

1 x Device

Number of PWM Units

2 x 10 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.35 → 5.25 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 8 bit

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Toote üksikasjad

PIC16C745/765 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C745/765 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 6 MIPS, 14 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more