Microchip PIC16C74B-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP

RS tootekood: 328-3179Bränd: MicrochipTootja Part nr.: PIC16C74B-04I/P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Height

4.06mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.45mm

ADCs

8 x 8 bit

Width

14.22mm

Pulse Width Modulation

2(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Microchip PIC16C74B-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP

P.O.A.

Microchip PIC16C74B-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Height

4.06mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.45mm

ADCs

8 x 8 bit

Width

14.22mm

Pulse Width Modulation

2(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada