Microchip PIC16F15225-E/MGVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, QFN
Technical Document
Specifications
Maximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Output Voltage
1.024 → 4.096 V
Maximum Supply Current
480 μA
Number of Outputs
1
Package Type
QFN
Pin Count
16
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand
Stock information temporarily unavailable.
Price on Asking
1 Box of 1 (Exc. Vat)
Microchip PIC16F15225-E/MGVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, QFN
1080
Price on Asking
1 Box of 1 (Exc. Vat)
Microchip PIC16F15225-E/MGVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, QFN
Stock information temporarily unavailable.
1080
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Maximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Output Voltage
1.024 → 4.096 V
Maximum Supply Current
480 μA
Number of Outputs
1
Package Type
QFN
Pin Count
16
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand