Kahesuguse kasutusega

Microchip PIC16F1613-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin SOIC

RS tootekood: 824-3104PBränd: MicrochipTootja Part nr.: PIC16F1613-I/SL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Pulse Width Modulation

2 (10 bit)

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Maximum Operating Temperature

+85 °C

Toote üksikasjad

PIC16F1613 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 23,82

€ 0,794 tk (torus) (ilma käibemaksuta)

€ 29,54

€ 0,985 tk (torus) (koos käibemaksuga)

Microchip PIC16F1613-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin SOIC
Valige pakendi tüüp

€ 23,82

€ 0,794 tk (torus) (ilma käibemaksuta)

€ 29,54

€ 0,985 tk (torus) (koos käibemaksuga)

Microchip PIC16F1613-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
30 - 90€ 0,794€ 7,94
100+€ 0,714€ 7,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Pulse Width Modulation

2 (10 bit)

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Maximum Operating Temperature

+85 °C

Toote üksikasjad

PIC16F1613 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada