Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
512 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
2
Number of USART Channels
1
Number of UART Channels
0
Pulse Width Modulation
2 (2 x 10 bit)
Dimensions
1.4 x 0.29 x 0.2in
Width
7.37mm
Height
5.08mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Number of LIN Channels
1
Number of Ethernet Channels
0
€ 26,25
€ 1,75 tk (torus 15) (ilma käibemaksuta)
€ 32,55
€ 2,17 tk (torus 15) (koos käibemaksuga)
15
€ 26,25
€ 1,75 tk (torus 15) (ilma käibemaksuta)
€ 32,55
€ 2,17 tk (torus 15) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
15
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
512 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
2
Number of USART Channels
1
Number of UART Channels
0
Pulse Width Modulation
2 (2 x 10 bit)
Dimensions
1.4 x 0.29 x 0.2in
Width
7.37mm
Height
5.08mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Number of LIN Channels
1
Number of Ethernet Channels
0