Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Typical Operating Supply Voltage
2.3 → 5.5 V
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
17.9 x 7.5 x 2.35mm
Width
7.5mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
17.9mm
Number of ADC Units
1
Height
2.35mm
Maximum Operating Temperature
+85 °C
Toote üksikasjad
PIC16F1885x/1887x 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.
€ 12,00
€ 1,20 tk (torus) (ilma käibemaksuta)
€ 14,88
€ 1,488 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
10
€ 12,00
€ 1,20 tk (torus) (ilma käibemaksuta)
€ 14,88
€ 1,488 tk (torus) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Tuub)
10
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind | Per Tuub |
|---|---|---|
| 10 - 20 | € 1,20 | € 6,00 |
| 25 - 95 | € 1,15 | € 5,75 |
| 100+ | € 1,05 | € 5,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Typical Operating Supply Voltage
2.3 → 5.5 V
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
17.9 x 7.5 x 2.35mm
Width
7.5mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
17.9mm
Number of ADC Units
1
Height
2.35mm
Maximum Operating Temperature
+85 °C
Toote üksikasjad
PIC16F1885x/1887x 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.


