Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 44-Pin TQFP

RS tootekood: 197-6111Bränd: MicrochipTootja Part nr.: PIC16F871-I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

1 (10 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,60

€ 6,80 tk (pakis 2) (ilma käibemaksuta)

€ 16,59

€ 8,296 tk (pakis 2) (koos käibemaksuga)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 44-Pin TQFP
Valige pakendi tüüp

€ 13,60

€ 6,80 tk (pakis 2) (ilma käibemaksuta)

€ 16,59

€ 8,296 tk (pakis 2) (koos käibemaksuga)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 44-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

1 (10 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more