Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP

RS tootekood: 144-5747Bränd: MicrochipTootja Part nr.: PIC16F877-04/P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 8 words, 8K x 14 words

Maximum Frequency

4MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

52.45 x 14.22 x 4.06mm

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

52.45mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Toote üksikasjad

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 73,00

€ 7,30 tk (torus 10) (ilma käibemaksuta)

€ 90,52

€ 9,052 tk (torus 10) (koos käibemaksuga)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP

€ 73,00

€ 7,30 tk (torus 10) (ilma käibemaksuta)

€ 90,52

€ 9,052 tk (torus 10) (koos käibemaksuga)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 8 words, 8K x 14 words

Maximum Frequency

4MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

52.45 x 14.22 x 4.06mm

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

52.45mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Toote üksikasjad

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more