Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 16K EPROM, 68-Pin PLCC

RS tootekood: 328-4100Bränd: MicrochipTootja Part nr.: PIC17C756A-33I/L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16K x 16 words

Maximum Frequency

33MHz

RAM Size

902 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Length

24.33mm

ADCs

12 x 10 bit

Width

24.33mm

Pulse Width Modulation

3 (10 bit)

Height

3.68mm

Number of LIN Channels

0

Dimensions

24.33 x 24.33 x 3.68mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Toote üksikasjad

PIC17C7, 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 19,30

€ 19,30 tk (ilma käibemaksuta)

€ 23,55

€ 23,55 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 16K EPROM, 68-Pin PLCC
Valige pakendi tüüp

€ 19,30

€ 19,30 tk (ilma käibemaksuta)

€ 23,55

€ 23,55 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 16K EPROM, 68-Pin PLCC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16K x 16 words

Maximum Frequency

33MHz

RAM Size

902 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Length

24.33mm

ADCs

12 x 10 bit

Width

24.33mm

Pulse Width Modulation

3 (10 bit)

Height

3.68mm

Number of LIN Channels

0

Dimensions

24.33 x 24.33 x 3.68mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Toote üksikasjad

PIC17C7, 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more