Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin SOIC

RS Stock No.: 564-153Brand: MicrochipManufacturers Part No.: PIC18F14K50-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

12.8 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP)

Width

7.5mm

Length

12.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F1xK50 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.75

€ 2.55 Each (In a Pack of 5) (Exc. Vat)

€ 15.81

€ 3.162 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin SOIC

€ 12.75

€ 2.55 Each (In a Pack of 5) (Exc. Vat)

€ 15.81

€ 3.162 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

12.8 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP)

Width

7.5mm

Length

12.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F1xK50 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more