Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN

RS tootekood: 715-4416Bränd: MicrochipTootja Part nr.: PIC18F24K22-I/ML
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

768 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6 x 6 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

6mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Width

6mm

Toote üksikasjad

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 3,00

€ 3,00 tk (ilma käibemaksuta)

€ 3,72

€ 3,72 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN
Valige pakendi tüüp

€ 3,00

€ 3,00 tk (ilma käibemaksuta)

€ 3,72

€ 3,72 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 3,00
25 - 99€ 2,95
100+€ 2,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

768 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6 x 6 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

6mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Width

6mm

Toote üksikasjad

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada