Microchip PIC18F26J53-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 28-Pin SOIC

RS tootekood: 703-7674Bränd: MicrochipTootja Part nr.: PIC18F26J53-I/SO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

10 x 12 bit

Width

7.5mm

Pulse Width Modulation

3(16 bit) (CCP), 7(16 bit) (ECCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Toote üksikasjad

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 2,70

€ 2,70 tk (ilma käibemaksuta)

€ 3,35

€ 3,35 tk (koos käibemaksuga)

Microchip PIC18F26J53-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 28-Pin SOIC
Valige pakendi tüüp

€ 2,70

€ 2,70 tk (ilma käibemaksuta)

€ 3,35

€ 3,35 tk (koos käibemaksuga)

Microchip PIC18F26J53-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 28-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

10 x 12 bit

Width

7.5mm

Pulse Width Modulation

3(16 bit) (CCP), 7(16 bit) (ECCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Toote üksikasjad

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada