Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP

RS tootekood: 889-5544Bränd: MicrochipTootja Part nr.: PIC18F26K80-I/SP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Dimensions

1.37 x 0.29 x 0.14in

Width

0.29in

Height

3.56mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

34.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Päritoluriik

China

Toote üksikasjad

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 72,00

€ 4,80 tk (torus 15) (ilma käibemaksuta)

€ 89,28

€ 5,952 tk (torus 15) (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP

€ 72,00

€ 4,80 tk (torus 15) (ilma käibemaksuta)

€ 89,28

€ 5,952 tk (torus 15) (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
15 - 15€ 4,80€ 72,00
30 - 90€ 4,65€ 69,75
105+€ 4,30€ 64,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Dimensions

1.37 x 0.29 x 0.14in

Width

0.29in

Height

3.56mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

34.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Päritoluriik

China

Toote üksikasjad

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more