Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 128 kB Flash, 28-Pin SOIC

RS tootekood: 703-7664Bränd: MicrochipTootja Part nr.: PIC18F27J53-I/SO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10 x 16 bit

Number of SPI Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3 (16 bit) (CCP), 7 (16 bit) (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Toote üksikasjad

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,20

€ 5,20 tk (ilma käibemaksuta)

€ 6,45

€ 6,45 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 128 kB Flash, 28-Pin SOIC
Valige pakendi tüüp

€ 5,20

€ 5,20 tk (ilma käibemaksuta)

€ 6,45

€ 6,45 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 128 kB Flash, 28-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10 x 16 bit

Number of SPI Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3 (16 bit) (CCP), 7 (16 bit) (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Toote üksikasjad

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more