Microchip PIC18F442-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 44-Pin PLCC

RS tootekood: 467-2075Bränd: MicrochipTootja Part nr.: PIC18F442-I/L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

8 x 10 bit

Width

16.66mm

Pulse Width Modulation

2 (10 bit) (CCP)

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Toote üksikasjad

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,80

€ 3,80 tk (ilma käibemaksuta)

€ 4,71

€ 4,71 tk (koos käibemaksuga)

Microchip PIC18F442-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 44-Pin PLCC
Valige pakendi tüüp

€ 3,80

€ 3,80 tk (ilma käibemaksuta)

€ 4,71

€ 4,71 tk (koos käibemaksuga)

Microchip PIC18F442-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 44-Pin PLCC

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

8 x 10 bit

Width

16.66mm

Pulse Width Modulation

2 (10 bit) (CCP)

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Toote üksikasjad

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more