Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 698-8909Brand: MicrochipManufacturers Part No.: PIC18F4520-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 10 bit

Width

10mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Product details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 9.76

€ 9.76 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Select packaging type

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 9.76

€ 9.76 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 10 bit

Width

10mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Product details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more