Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP

RS tootekood: 703-7747Bränd: MicrochipTootja Part nr.: PIC18F45K22-E/P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Width

0.58in

Instruction Set Architecture

RISC

ADCs

30 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Dimensions

2.095 x 0.58 x 0.195in

Height

4.95mm

Toote üksikasjad

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,75

€ 3,75 tk (ilma käibemaksuta)

€ 4,65

€ 4,65 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP
Valige pakendi tüüp

€ 3,75

€ 3,75 tk (ilma käibemaksuta)

€ 4,65

€ 4,65 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Width

0.58in

Instruction Set Architecture

RISC

ADCs

30 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Dimensions

2.095 x 0.58 x 0.195in

Height

4.95mm

Toote üksikasjad

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more