Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 64-Pin TQFP

RS tootekood: 715-4202Bränd: MicrochipTootja Part nr.: PIC18F66K80-I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

11 x 12 bit

Width

10mm

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Toote üksikasjad

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,60

€ 5,60 tk (ilma käibemaksuta)

€ 6,83

€ 6,83 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 64-Pin TQFP
Valige pakendi tüüp

€ 5,60

€ 5,60 tk (ilma käibemaksuta)

€ 6,83

€ 6,83 tk (koos käibemaksuga)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 64-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 5,60
25 - 99€ 5,40
100+€ 5,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

11 x 12 bit

Width

10mm

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Toote üksikasjad

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more