Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Minimum Operating Temperature
-40 °C
Height
0.95mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4mm
Number of LIN Channels
0
Dimensions
4 x 4 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
4mm
Pulse Width Modulation
1(ECCP)
ADCs
12 x 10 bit
Product details
PIC18F1xK22 8-Bit Flash Microcontrollers
The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.
Microcontroller Features
16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
eXtreme Low-Power Features
Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Minimum Operating Temperature
-40 °C
Height
0.95mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4mm
Number of LIN Channels
0
Dimensions
4 x 4 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
4mm
Pulse Width Modulation
1(ECCP)
ADCs
12 x 10 bit
Product details
PIC18F1xK22 8-Bit Flash Microcontrollers
The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.
Microcontroller Features
16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
eXtreme Low-Power Features
Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module