Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 64 kB Flash, 28-Pin SOIC

RS Stock No.: 666-9327Brand: MicrochipManufacturers Part No.: PIC18LF2620-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 64 kB

Maximum Frequency

40MHz

RAM Size

3.986 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

10 x 10 bit

Width

7.5mm

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Pulse Width Modulation

2 (CCP)

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Product details

PIC18F2525/2620/4525/4620 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.80

€ 9.80 Each (Exc. Vat)

€ 11.96

€ 11.96 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 64 kB Flash, 28-Pin SOIC
Select packaging type

€ 9.80

€ 9.80 Each (Exc. Vat)

€ 11.96

€ 11.96 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 64 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 64 kB

Maximum Frequency

40MHz

RAM Size

3.986 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

10 x 10 bit

Width

7.5mm

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Pulse Width Modulation

2 (CCP)

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Product details

PIC18F2525/2620/4525/4620 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more