Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
48 kB
Maximum Frequency
40MHz
RAM Size
3.968 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 to 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Maximum Operating Temperature
+85 °C
Length
53.21mm
Number of ADC Units
1
ADCs
1(13 x 10 bit)
Height
4.95mm
Number of LIN Channels
0
Width
0.58in
Dimensions
2.095 x 0.58 x 0.195in
Pulse Width Modulation
1(CCP), 1(ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
United States
€ 49.50
€ 4.95 Each (In a Tube of 10) (Exc. Vat)
€ 61.38
€ 6.138 Each (In a Tube of 10) (inc. VAT)
10
€ 49.50
€ 4.95 Each (In a Tube of 10) (Exc. Vat)
€ 61.38
€ 6.138 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 20 | € 4.95 | € 49.50 |
30 - 90 | € 4.85 | € 48.50 |
100+ | € 4.70 | € 47.00 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
48 kB
Maximum Frequency
40MHz
RAM Size
3.968 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 to 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Maximum Operating Temperature
+85 °C
Length
53.21mm
Number of ADC Units
1
ADCs
1(13 x 10 bit)
Height
4.95mm
Number of LIN Channels
0
Width
0.58in
Dimensions
2.095 x 0.58 x 0.195in
Pulse Width Modulation
1(CCP), 1(ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
United States