Microchip, 16bit 16 bit CPU, PIC24FJ1024GA610 Microcontroller, 32MHz, 1024 kB Flash, 64-Pin TQFP

RS tootekood: 151-1495PBränd: MicrochipTootja Part nr.: PIC24FJ1024GB606-I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC24FJ1024GA610

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

16 bit CPU

Data Bus Width

16bit

Program Memory Size

1024 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

6

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

C Compiler

ADCs

16 x 10/12 bit

Length

9mm

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,60

€ 6,30 tk (alus) (ilma käibemaksuta)

€ 15,62

€ 7,812 tk (alus) (koos käibemaksuga)

Microchip, 16bit 16 bit CPU, PIC24FJ1024GA610 Microcontroller, 32MHz, 1024 kB Flash, 64-Pin TQFP
Valige pakendi tüüp

€ 12,60

€ 6,30 tk (alus) (ilma käibemaksuta)

€ 15,62

€ 7,812 tk (alus) (koos käibemaksuga)

Microchip, 16bit 16 bit CPU, PIC24FJ1024GA610 Microcontroller, 32MHz, 1024 kB Flash, 64-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC24FJ1024GA610

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

16 bit CPU

Data Bus Width

16bit

Program Memory Size

1024 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

6

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

C Compiler

ADCs

16 x 10/12 bit

Length

9mm

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more