Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 (Compare/PWM)
Width
10mm
ADCs
13 x 10 bit
Length
10mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Toote üksikasjad
PIC24FJxxGA102/104 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 4,45
€ 4,45 tk (ilma käibemaksuta)
€ 5,52
€ 5,52 tk (koos käibemaksuga)
Standard
1
€ 4,45
€ 4,45 tk (ilma käibemaksuta)
€ 5,52
€ 5,52 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 (Compare/PWM)
Width
10mm
ADCs
13 x 10 bit
Length
10mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Toote üksikasjad