Microchip, 16bit PIC, PIC Microcontroller MCU, 32MHz, 64 kB Flash, 48-Pin TQFP

RS tootekood: 242-5395Bränd: MicrochipTootja Part nr.: PIC24FJ64GP205-I/PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,50

€ 2,30 tk (pakis 5) (ilma käibemaksuta)

€ 14,26

€ 2,852 tk (pakis 5) (koos käibemaksuga)

Microchip, 16bit PIC, PIC Microcontroller MCU, 32MHz, 64 kB Flash, 48-Pin TQFP
Valige pakendi tüüp

€ 11,50

€ 2,30 tk (pakis 5) (ilma käibemaksuta)

€ 14,26

€ 2,852 tk (pakis 5) (koos käibemaksuga)

Microchip, 16bit PIC, PIC Microcontroller MCU, 32MHz, 64 kB Flash, 48-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 5€ 2,30€ 11,50
10 - 20€ 2,25€ 11,25
25 - 45€ 2,10€ 10,50
50 - 95€ 2,05€ 10,25
100+€ 2,00€ 10,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more