Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 512 + 12 kB Flash, 100-Pin TQFP

RS tootekood: 888-4856Bränd: MicrochipTootja Part nr.: PIC32MX795F512L-80V/PF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5 x 16/32 bit

Number of SPI Channels

4

Number of UART Channels

6

Number of CAN Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

5

Number of USART Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

5 x 16/32 bit

Dimensions

14 x 14 x 1.05mm

Width

14mm

Height

1.05mm

Number of LIN Channels

6

Toote üksikasjad

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 008,00

€ 11,20 Each (In a Tray of 90) (ilma käibemaksuta)

€ 1 249,92

€ 13,888 Each (In a Tray of 90) (koos käibemaksuga)

Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 512 + 12 kB Flash, 100-Pin TQFP

€ 1 008,00

€ 11,20 Each (In a Tray of 90) (ilma käibemaksuta)

€ 1 249,92

€ 13,888 Each (In a Tray of 90) (koos käibemaksuga)

Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 512 + 12 kB Flash, 100-Pin TQFP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5 x 16/32 bit

Number of SPI Channels

4

Number of UART Channels

6

Number of CAN Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

5

Number of USART Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

5 x 16/32 bit

Dimensions

14 x 14 x 1.05mm

Width

14mm

Height

1.05mm

Number of LIN Channels

6

Toote üksikasjad

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more