Microchip IoT Client RN1723 WiFi Development Kit 2.4GHz RN-1723-LPCM

RS Stock No.: 111-5753Brand: MicrochipManufacturers Part No.: RN-1723-LPCM
brand-logo

Technical Document

Specifications

RF Technology

WiFi

Kit Classification

Development Kit

Featured Device

RN1723

Frequency

2.4GHz

Kit Name

IoT Client

Product details

RN1723 802.11b/g WiFi IoT Development Board

The Microchip RN1723 WiFi IoT Development Board is a platform for exploring the RN1723 WiFi module in a Low-Power IoT Client application. The board incorporates the main components and features to make connecting to and transmitting data to a web-based server a straightforward process.

The board can be easily tailored to include extra functionality. Featured is a PICtail expansion slot, into which one of the many PICtail accessory boards can be added.

Features

RN1723 802.11 b/g Module for WiFi Connectivity
PIC32MX695F512L manages Firmware and Configuration
WolfSSL Demo with Cloud Connectivity
PICtail Connector for Adding Extra Functionality
Potentiometer
Temperature Sensor

Kit Contents

1 x RN1723 WiFi IoT Development Board
1 x USB Cable
2 x AA Batteries

WLAN (Wireless Local Area Network) - Microchip Technology

Stock information temporarily unavailable.

€ 123.00

€ 123.00 Each (Exc. Vat)

€ 152.52

€ 152.52 Each (inc. VAT)

Microchip IoT Client RN1723 WiFi Development Kit 2.4GHz RN-1723-LPCM

€ 123.00

€ 123.00 Each (Exc. Vat)

€ 152.52

€ 152.52 Each (inc. VAT)

Microchip IoT Client RN1723 WiFi Development Kit 2.4GHz RN-1723-LPCM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

WiFi

Kit Classification

Development Kit

Featured Device

RN1723

Frequency

2.4GHz

Kit Name

IoT Client

Product details

RN1723 802.11b/g WiFi IoT Development Board

The Microchip RN1723 WiFi IoT Development Board is a platform for exploring the RN1723 WiFi module in a Low-Power IoT Client application. The board incorporates the main components and features to make connecting to and transmitting data to a web-based server a straightforward process.

The board can be easily tailored to include extra functionality. Featured is a PICtail expansion slot, into which one of the many PICtail accessory boards can be added.

Features

RN1723 802.11 b/g Module for WiFi Connectivity
PIC32MX695F512L manages Firmware and Configuration
WolfSSL Demo with Cloud Connectivity
PICtail Connector for Adding Extra Functionality
Potentiometer
Temperature Sensor

Kit Contents

1 x RN1723 WiFi IoT Development Board
1 x USB Cable
2 x AA Batteries

WLAN (Wireless Local Area Network) - Microchip Technology