Technical Document
Specifications
Brand
MicrochipModule Type
Transceiver
Supported Frequency Bands
433.05 → 434.79 MHz, 863 → 870MHz
Maximum Output Power
+14.1dBm
Receiver Sensitivity
-146dBm
Supported Bus Interfaces
UART
Supply Voltage
2.1 → 3.6V
Dimensions
26.7 x 17.8 x 3.34mm
Height
3.34mm
Length
26.7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
17.78mm
Product details
RN2483 LoRa Long-Range Sub-GHz Transceiver Module
The Microchip RN2483 Long Range LoRa™ Transceiver Module provides designers an easy-to-use LoRaWAN™ Class A protocol compliant solution for Internet of Things (IoT) and Machine to Machine (M2M) type applications that require low-power data communications. The RN2483 Integrates a Baseband Controller and an Application Programming Interface (API) processor, simplifying the integration of LoRa™ technology into products.
General Features
On-board LoRaWAN™ Class A protocol stack
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analogue front end and matching circuitry
European R&TTE Directive Assessed Radio Module
RF Features
433 MHz and 868 MHz operating frequency
Programmable RF Communication Bit Rate up to 300 kbps with FSK modulation, 5468 bps with LoRa™ Technology modulation
High Receiver Sensitivity: down to -148 dBm
TX Power: adjustable up to +14 dBm high efficiency PA
FSK, GFSK, and LoRa Technology modulation
IIP3 = -11 dBm
>15 km coverage in suburban environments, >5 km coverage in urban environments
Wireless Modules - Microchip
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.06
€ 23.06 Each (inc. VAT)
1
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.06
€ 23.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 18.90 |
10 - 24 | € 17.30 |
25 - 99 | € 15.30 |
100+ | € 14.90 |
Technical Document
Specifications
Brand
MicrochipModule Type
Transceiver
Supported Frequency Bands
433.05 → 434.79 MHz, 863 → 870MHz
Maximum Output Power
+14.1dBm
Receiver Sensitivity
-146dBm
Supported Bus Interfaces
UART
Supply Voltage
2.1 → 3.6V
Dimensions
26.7 x 17.8 x 3.34mm
Height
3.34mm
Length
26.7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
17.78mm
Product details
RN2483 LoRa Long-Range Sub-GHz Transceiver Module
The Microchip RN2483 Long Range LoRa™ Transceiver Module provides designers an easy-to-use LoRaWAN™ Class A protocol compliant solution for Internet of Things (IoT) and Machine to Machine (M2M) type applications that require low-power data communications. The RN2483 Integrates a Baseband Controller and an Application Programming Interface (API) processor, simplifying the integration of LoRa™ technology into products.
General Features
On-board LoRaWAN™ Class A protocol stack
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analogue front end and matching circuitry
European R&TTE Directive Assessed Radio Module
RF Features
433 MHz and 868 MHz operating frequency
Programmable RF Communication Bit Rate up to 300 kbps with FSK modulation, 5468 bps with LoRa™ Technology modulation
High Receiver Sensitivity: down to -148 dBm
TX Power: adjustable up to +14 dBm high efficiency PA
FSK, GFSK, and LoRa Technology modulation
IIP3 = -11 dBm
>15 km coverage in suburban environments, >5 km coverage in urban environments