Microchip RN4020-V/RM Bluetooth Chip 4.1

RS Stock No.: 177-9649Brand: MicrochipManufacturers Part No.: RN4020-V/RM
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

4.1

Maximum Output Power

7.5dBm

Receiver Sensitivity

-92.5dBm

Dimensions

11.5 x 19.5 x 2.5mm

Height

2.5mm

Length

11.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

19.5mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,075.20

€ 12.80 Each (In a Tray of 84) (Exc. Vat)

€ 1,311.74

€ 15.616 Each (In a Tray of 84) (inc. VAT)

Microchip RN4020-V/RM Bluetooth Chip 4.1

€ 1,075.20

€ 12.80 Each (In a Tray of 84) (Exc. Vat)

€ 1,311.74

€ 15.616 Each (In a Tray of 84) (inc. VAT)

Microchip RN4020-V/RM Bluetooth Chip 4.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Version

4.1

Maximum Output Power

7.5dBm

Receiver Sensitivity

-92.5dBm

Dimensions

11.5 x 19.5 x 2.5mm

Height

2.5mm

Length

11.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

19.5mm

Country of Origin

United States