Kahesuguse kasutusega

Microchip 8Mbit SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE

RS tootekood: 823-0858Bränd: MicrochipTootja Part nr.: SST25VF080B-50-4C-PAE
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

8Mbit

Interface Type

SPI

Package Type

PDIP

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.16mm

Height

4.95mm

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Series

SST25

Number of Words

1M

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

5ns

Toote üksikasjad

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,00

€ 1,80 tk (pakis 10) (ilma käibemaksuta)

€ 21,96

€ 2,196 tk (pakis 10) (koos käibemaksuga)

Microchip 8Mbit SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE
Valige pakendi tüüp

€ 18,00

€ 1,80 tk (pakis 10) (ilma käibemaksuta)

€ 21,96

€ 2,196 tk (pakis 10) (koos käibemaksuga)

Microchip 8Mbit SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 20€ 1,80€ 18,00
30+€ 1,75€ 17,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

8Mbit

Interface Type

SPI

Package Type

PDIP

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.16mm

Height

4.95mm

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Series

SST25

Number of Words

1M

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

5ns

Toote üksikasjad

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more