Technical Document
Specifications
Brand
MicrochipLogic Function
Delay Line
Input Signal Type
CMOS, LVPECL, LVTTL
Output Logic Level
LVPECL
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Dimensions
7 x 7 x 1mm
Absolute Increment
0.01ns
Delay to First Tap
3.2ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
14.8ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Product details
Delay Lines, Microchip
€ 5.40
€ 5.40 Each (Supplied in a Tray) (Exc. Vat)
€ 6.70
€ 6.70 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
€ 5.40
€ 5.40 Each (Supplied in a Tray) (Exc. Vat)
€ 6.70
€ 6.70 Each (Supplied in a Tray) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Function
Delay Line
Input Signal Type
CMOS, LVPECL, LVTTL
Output Logic Level
LVPECL
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Dimensions
7 x 7 x 1mm
Absolute Increment
0.01ns
Delay to First Tap
3.2ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
14.8ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Product details