Microchip 4 x 4 Crosspoint Switch, SY89540UMY

RS tootekood: 177-9673Bränd: MicrochipTootja Part nr.: SY89540UMY
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Array Configuration

4 x 4

Number of Arrays

1

Category

General Purpose

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Single Supply Voltage

2.5 V

Dimensions

7 x 7 x 0.95mm

Height

0.95mm

Length

7mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

4

Width

7mm

Minimum Operating Temperature

-40 °C

Number of Array Inputs

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4 316,00

€ 16,60 Each (In a Tray of 260) (ilma käibemaksuta)

€ 5 351,84

€ 20,584 Each (In a Tray of 260) (koos käibemaksuga)

Microchip 4 x 4 Crosspoint Switch, SY89540UMY

€ 4 316,00

€ 16,60 Each (In a Tray of 260) (ilma käibemaksuta)

€ 5 351,84

€ 20,584 Each (In a Tray of 260) (koos käibemaksuga)

Microchip 4 x 4 Crosspoint Switch, SY89540UMY
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Array Configuration

4 x 4

Number of Arrays

1

Category

General Purpose

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Single Supply Voltage

2.5 V

Dimensions

7 x 7 x 0.95mm

Height

0.95mm

Length

7mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

4

Width

7mm

Minimum Operating Temperature

-40 °C

Number of Array Inputs

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more