Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.04 %/V
Load Regulation
0.38 %
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23A
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.8mm
Toote üksikasjad
TC1017 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
€ 5,10
€ 0,51 tk (pakis 10) (ilma käibemaksuta)
€ 6,32
€ 0,632 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 5,10
€ 0,51 tk (pakis 10) (ilma käibemaksuta)
€ 6,32
€ 0,632 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 20 | € 0,51 | € 5,10 |
30 - 90 | € 0,484 | € 4,84 |
100+ | € 0,448 | € 4,48 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.04 %/V
Load Regulation
0.38 %
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23A
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.8mm
Toote üksikasjad