Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
30V
Pin Count
8
Package Type
SOIC
Number of Outputs
1
Driver Type
MOSFET
Topology
High Side
Number of Drivers
1
Polarity
Inverting
Mounting Type
Surface Mount
Product details
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
€ 31.50
€ 3.15 Each (Supplied in a Tube) (Exc. Vat)
€ 39.06
€ 3.906 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 31.50
€ 3.15 Each (Supplied in a Tube) (Exc. Vat)
€ 39.06
€ 3.906 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 22 | € 3.15 | € 6.30 |
24 - 98 | € 2.95 | € 5.90 |
100+ | € 2.75 | € 5.50 |
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
30V
Pin Count
8
Package Type
SOIC
Number of Outputs
1
Driver Type
MOSFET
Topology
High Side
Number of Drivers
1
Polarity
Inverting
Mounting Type
Surface Mount
Product details