Microchip, 12-bit- ADC, 44-Pin PQFP

RS Stock No.: 774-7393Brand: MicrochipManufacturers Part No.: TC7109CKW
brand-logo

Technical Document

Specifications

Architecture

Dual Slope

Number of ADCs

1

Resolution

12-bit

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

44

Integral Nonlinearity Error

1Counts

Digital Interface Type

Parallel & Serial

Power Supply Type

Dual

Maximum Operating Temperature

70 °C

Dimensions

10.1 x 10.1 x 2.1mm

Minimum Operating Temperature

0 °C

Country of Origin

Thailand

Product details

TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.50

€ 13.50 Each (Exc. Vat)

€ 16.74

€ 16.74 Each (inc. VAT)

Microchip, 12-bit- ADC, 44-Pin PQFP
Select packaging type

€ 13.50

€ 13.50 Each (Exc. Vat)

€ 16.74

€ 16.74 Each (inc. VAT)

Microchip, 12-bit- ADC, 44-Pin PQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Dual Slope

Number of ADCs

1

Resolution

12-bit

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

44

Integral Nonlinearity Error

1Counts

Digital Interface Type

Parallel & Serial

Power Supply Type

Dual

Maximum Operating Temperature

70 °C

Dimensions

10.1 x 10.1 x 2.1mm

Minimum Operating Temperature

0 °C

Country of Origin

Thailand

Product details

TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more