Microchip Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 5 Pins

RS tootekood: 824-6548PBränd: MicrochipTootja Part nr.: TC74A5-3.3VCTTR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.8mm

Dimensions

3 x 1.8 x 1.3mm

Resolution

±1 °C

Toote üksikasjad

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 36,00

€ 1,20 tk (rullis) (ilma käibemaksuta)

€ 43,92

€ 1,464 tk (rullis) (koos käibemaksuga)

Microchip Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 5 Pins
Valige pakendi tüüp

€ 36,00

€ 1,20 tk (rullis) (ilma käibemaksuta)

€ 43,92

€ 1,464 tk (rullis) (koos käibemaksuga)

Microchip Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 5 Pins
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.8mm

Dimensions

3 x 1.8 x 1.3mm

Resolution

±1 °C

Toote üksikasjad

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more