Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipConverter Type
Voltage
Full Scale Frequency
100kHz
Linearity Error
0.05 %FSR @ 10 kHz
Power Supply Type
Single
Typical Single Supply Voltage
8 → 15 V
Typical Dual Supply Voltage
±4 to ±7.5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Length
8.65mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.9mm
€ 456,00
€ 8,00 tk (torus 57) (ilma käibemaksuta)
€ 565,44
€ 9,92 tk (torus 57) (koos käibemaksuga)
57
€ 456,00
€ 8,00 tk (torus 57) (ilma käibemaksuta)
€ 565,44
€ 9,92 tk (torus 57) (koos käibemaksuga)
57
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
57 - 57 | € 8,00 | € 456,00 |
114+ | € 7,60 | € 433,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipConverter Type
Voltage
Full Scale Frequency
100kHz
Linearity Error
0.05 %FSR @ 10 kHz
Power Supply Type
Single
Typical Single Supply Voltage
8 → 15 V
Typical Dual Supply Voltage
±4 to ±7.5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Length
8.65mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.9mm