Microchip USB2514B-AEZC-TR, USB Controller, I2C, USB 2.0, 3.3 V, 36-Pin SQFN

RS Stock No.: 177-9732Brand: MicrochipManufacturers Part No.: USB2514B-AEZC-TR
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

I2C, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Width

6.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.50

€ 2.70 Each (In a Pack of 5) (Exc. Vat)

€ 16.74

€ 3.348 Each (In a Pack of 5) (inc. VAT)

Microchip USB2514B-AEZC-TR, USB Controller, I2C, USB 2.0, 3.3 V, 36-Pin SQFN
Select packaging type

€ 13.50

€ 2.70 Each (In a Pack of 5) (Exc. Vat)

€ 16.74

€ 3.348 Each (In a Pack of 5) (inc. VAT)

Microchip USB2514B-AEZC-TR, USB Controller, I2C, USB 2.0, 3.3 V, 36-Pin SQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

I2C, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Width

6.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more