Microchip USB2534-1080AEN, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin SQFN

RS tootekood: 825-1124Bränd: MicrochipTootja Part nr.: USB2534-1080AEN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.1mm

Toote üksikasjad

USB253x USB 2.0 Hub Controllers

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 2,20

€ 1,10 tk (pakis 2) (ilma käibemaksuta)

€ 2,73

€ 1,364 tk (pakis 2) (koos käibemaksuga)

Microchip USB2534-1080AEN, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin SQFN
Valige pakendi tüüp

€ 2,20

€ 1,10 tk (pakis 2) (ilma käibemaksuta)

€ 2,73

€ 1,364 tk (pakis 2) (koos käibemaksuga)

Microchip USB2534-1080AEN, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin SQFN
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.1mm

Toote üksikasjad

USB253x USB 2.0 Hub Controllers

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada