Microchip 12 → 60MHz Crystal Unit VDFN 4-Pin 3.2 x 2.5mm

RS tootekood: 644-350Bränd: MicrochipTootja Part nr.: VXM7-9025-12M0000000
brand-logo
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Standard Frequency

12 → 60MHz

Mounting Type

Surface Mount

Load Capacitance

6 → 32pF

Package Type

VDFN

Pin Count

4

Dimensions

3.2 x 2.5mm

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,34

€ 0,534 tk (lindis) (ilma käibemaksuta)

€ 6,62

€ 0,662 tk (lindis) (koos käibemaksuga)

Microchip 12 → 60MHz Crystal Unit VDFN 4-Pin 3.2 x 2.5mm
Valige pakendi tüüp

€ 5,34

€ 0,534 tk (lindis) (ilma käibemaksuta)

€ 6,62

€ 0,662 tk (lindis) (koos käibemaksuga)

Microchip 12 → 60MHz Crystal Unit VDFN 4-Pin 3.2 x 2.5mm

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Lint
10 - 90€ 0,534€ 5,34
100 - 490€ 0,47€ 4,70
500 - 990€ 0,422€ 4,22
1000+€ 0,334€ 3,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Standard Frequency

12 → 60MHz

Mounting Type

Surface Mount

Load Capacitance

6 → 32pF

Package Type

VDFN

Pin Count

4

Dimensions

3.2 x 2.5mm

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more