Micron MT48LC16M16A2P-75:D, SDRAM Memory 256Mbit Surface Mount, 133MHz, 54-Pin TSOP

RS tootekood: 708-1087Bränd: MicronTootja Part nr.: MT48LC16M16A2P-75:D
brand-logo
Kuva kõik kategoorias SDRAM

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Micron

Memory Size

256Mbit

Organisation

16M x 16 bit

Data Rate

133MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.22 x 10.16 x 1mm

Height

1mm

Length

22.22mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.16mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Micron MT48LC16M16A2P-75:D, SDRAM Memory 256Mbit Surface Mount, 133MHz, 54-Pin TSOP
Valige pakendi tüüp

P.O.A.

Micron MT48LC16M16A2P-75:D, SDRAM Memory 256Mbit Surface Mount, 133MHz, 54-Pin TSOP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Micron

Memory Size

256Mbit

Organisation

16M x 16 bit

Data Rate

133MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.22 x 10.16 x 1mm

Height

1mm

Length

22.22mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.16mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more