Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection, PNP NO/NC, 9 → 30 V dc

RS tootekood: 240-6678Bränd: MicrosonicTootja Part nr.: mic+340/D/TC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

5 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

102mm

Housing Material

Brass Nickel Plated

Width

47.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4 Hz

Series

MIC

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 304,56

€ 304,56 tk (ilma käibemaksuta)

€ 377,66

€ 377,66 tk (koos käibemaksuga)

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection, PNP NO/NC, 9 → 30 V dc

€ 304,56

€ 304,56 tk (ilma käibemaksuta)

€ 377,66

€ 377,66 tk (koos käibemaksuga)

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection, PNP NO/NC, 9 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

5 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

102mm

Housing Material

Brass Nickel Plated

Width

47.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4 Hz

Series

MIC

Päritoluriik

Germany