Midas 0.66in White Passive matrix OLED Display 64 x 48pixels COT I2C, Parallel, SPI Interface

RS tootekood: 254-3557Bränd: MidasTootja Part nr.: MCOT064048A1V-WM
brand-logo
Kuva kõik kategoorias OLED Displays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Midas

Diagonal Display Size

0.66in

Viewing Area Dimensions

15.42 x 12.06mm

Aspect Ratio

18.10:1.3

Matrix Type

Passive

Display Colours

White

Resolution

64 x 48pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Dimensions

18.46 x 18.10 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Width

18.46mm

Minimum Operating Temperature

-40°C

Forward Voltage

3.3 V dc

Viewing Area Height

12.06mm

Viewing Area Width

15.42mm

Operating Temperature Range

-40 → +80°C

Lao andmed ajutiselt ei ole saadaval.

€ 8,60

€ 8,60 tk (ilma käibemaksuta)

€ 10,66

€ 10,66 tk (koos käibemaksuga)

Midas 0.66in White Passive matrix OLED Display 64 x 48pixels COT I2C, Parallel, SPI Interface

€ 8,60

€ 8,60 tk (ilma käibemaksuta)

€ 10,66

€ 10,66 tk (koos käibemaksuga)

Midas 0.66in White Passive matrix OLED Display 64 x 48pixels COT I2C, Parallel, SPI Interface
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 8,60
5+€ 7,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Midas

Diagonal Display Size

0.66in

Viewing Area Dimensions

15.42 x 12.06mm

Aspect Ratio

18.10:1.3

Matrix Type

Passive

Display Colours

White

Resolution

64 x 48pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Dimensions

18.46 x 18.10 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Width

18.46mm

Minimum Operating Temperature

-40°C

Forward Voltage

3.3 V dc

Viewing Area Height

12.06mm

Viewing Area Width

15.42mm

Operating Temperature Range

-40 → +80°C